CK Screwdriver Bit, 6.35 mm Tip, T25 Tip, Hex Drive, 25mm Overall 1-Piece
- RS庫存編號:
- 321-0345
- 製造零件編號:
- T4557TIN 25
- 製造商:
- CK
小計(1 盒,共 5 件)*
HK$102.80
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$102.80 | HK$20.56 |
* 參考價格
- RS庫存編號:
- 321-0345
- 製造零件編號:
- T4557TIN 25
- 製造商:
- CK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CK | |
| Product Type | Screwdriver Bit | |
| Size | T25 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 3126-C6, DIN 3126-E6, DIN ISO 1173, DIN 7427 | |
| 選取全部 | ||
|---|---|---|
品牌 CK | ||
Product Type Screwdriver Bit | ||
Size T25 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals DIN 3126-C6, DIN 3126-E6, DIN ISO 1173, DIN 7427 | ||
豁免
- COO (Country of Origin):
- DE
Titanium screw tips
Quality titanium screw tips. Very high tightening torques can be applied to these parts thanks to their extreme resistance.
25 mm long parts with standard, hexagonal 1/4" drive.
Available in Pozidriv, Phillips and Torx versions.
Available in packs of 5.
Standards
DIN3126 C 6, 3
相关链接
- CK Screwdriver Bit T30 Tip 25 mm Overall 1-Piece
- CK Screwdriver Bit T10 Tip 25 mm Overall 1-Piece
- CK Screwdriver Bit T20 Tip 25 mm Overall 1-Piece
- CK Screwdriver Bit T40 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T25 Tip 25 mm Overall 1-Piece
- RS PRO Screwdriver Bit T25 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T25 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T25 Tip 25 mm Overall 3-Piece