STAHLWILLE Screwdriver Bit, 1/2 in Tip, 55mm Overall
- RS庫存編號:
- 778-2447
- 製造零件編號:
- 03100025
- 製造商:
- STAHLWILLE
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$177.40
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 |
|---|---|
| 1 + | HK$177.40 |
* 參考價格
- RS庫存編號:
- 778-2447
- 製造零件編號:
- 03100025
- 製造商:
- STAHLWILLE
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STAHLWILLE | |
| Product Type | Screwdriver Bit | |
| Material | Chrome Plated, Chrome Alloy Steel | |
| Overall Length | 55mm | |
| Drive Size | 1/2in | |
| Standards/Approvals | E DIN EN 3709, E DIN EN 3710, DIN EN ISO 9001, S.B.A.C. AS 40605/40606, MIL-W-8982, MS-33787, ISO 1174-1, DIN 3120, SAE AS 954-E | |
| 選取全部 | ||
|---|---|---|
品牌 STAHLWILLE | ||
Product Type Screwdriver Bit | ||
Material Chrome Plated, Chrome Alloy Steel | ||
Overall Length 55mm | ||
Drive Size 1/2in | ||
Standards/Approvals E DIN EN 3709, E DIN EN 3710, DIN EN ISO 9001, S.B.A.C. AS 40605/40606, MIL-W-8982, MS-33787, ISO 1174-1, DIN 3120, SAE AS 954-E | ||
豁免
- COO (Country of Origin):
- DE
1/2in Star Driver Socket
All sockets are manufactured from chrome vanadium steel with screwdriver bits manufactured from S2 steel, hardened and tempered for heavy duty use.
相关链接
- STAHLWILLE Screwdriver Bit T20 Tip 55 mm Overall 1-Piece
- STAHLWILLE Screwdriver Bit Torx Drive, 55mm Overall
- STAHLWILLE Screwdriver Bit Square Drive, 55mm Overall 1-Piece
- SAM Spline Screwdriver Bit 1/2 in Tip, 55 mm Overall
- STAHLWILLE Screwdriver Bit Torx Drive
- STAHLWILLE Screwdriver Bit Manual Drive
- SAM Screwdriver Bit 1/2 in Tip 200 mm Overall
- STAHLWILLE Screwdriver Socket Set T30 Tip 55mm Overall