Facom Hex Screwdriver Bit, 1/4 in Drive, 5/32 in Tip, Hex Drive, 25mm Overall 1-Piece
- RS庫存編號:
- 794-7748
- 製造零件編號:
- EH.105/32
- 製造商:
- Facom
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$58.40
訂單超過 HK$250.00 免費送貨
有限的庫存
- 83 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$58.40 |
* 參考價格
- RS庫存編號:
- 794-7748
- 製造零件編號:
- EH.105/32
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 5/32 in | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173, NF ISO 1173, ISO 2351-3, NF ISO 2351-3 | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 5/32 in | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173, NF ISO 1173, ISO 2351-3, NF ISO 2351-3 | ||
不相容
- COO (Country of Origin):
- FR
1/4in Hex Bits
1/4in hexagon bits for use in bit holders, bit drivers and power screwdrivers.
相关链接
- Facom Hex Screwdriver Bit 5 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 3/16 in Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 25 mm Tip 25mm Overall 1-Piece
- Facom Hex Screwdriver Bit 2 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 1.5 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 1.5 mm Tip 28 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 1.3 mm Tip 28 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 10 mm Tip 70 mm Overall 1-Piece