Phoenix Contact Screwdriver Bit, 6.35 mm Tip, T15 Tip, Torx Drive, 50mm Overall 5-Piece
- RS庫存編號:
- 858-6240
- 製造零件編號:
- 1212576
- 製造商:
- Phoenix Contact
小計(1 包,共 5 件)*
HK$241.20
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$241.20 | HK$48.24 |
* 參考價格
- RS庫存編號:
- 858-6240
- 製造零件編號:
- 1212576
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Screwdriver Bit | |
| Size | T15 | |
| Number of Pieces | 5 | |
| Material | Alloy Steel | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Torx | |
| Standards/Approvals | EN 60900, DIN 46230, DIN EN 61238-1, VDE, DIN EN 61210, IEC 60999-1/2, DIN 46228, IEC 60900, NF C 63-023, JIS C 2805, DIN EN 60947-7-1, DIN IEC 60352-2, DIN 46235, DIN 50018 (AHT 2.0 S), UL 486F-A-F, IEC/DIN EN 60228 (VDE 0295), DIN EN 60947-1, UL 486 F, CSA C22.2 NO. 291-14, DIN 8588, UL486A/B, EN 60947-1, DIN 46234, DIN EN 60352-2 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Screwdriver Bit | ||
Size T15 | ||
Number of Pieces 5 | ||
Material Alloy Steel | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Torx | ||
Standards/Approvals EN 60900, DIN 46230, DIN EN 61238-1, VDE, DIN EN 61210, IEC 60999-1/2, DIN 46228, IEC 60900, NF C 63-023, JIS C 2805, DIN EN 60947-7-1, DIN IEC 60352-2, DIN 46235, DIN 50018 (AHT 2.0 S), UL 486F-A-F, IEC/DIN EN 60228 (VDE 0295), DIN EN 60947-1, UL 486 F, CSA C22.2 NO. 291-14, DIN 8588, UL486A/B, EN 60947-1, DIN 46234, DIN EN 60352-2 | ||
- COO (Country of Origin):
- CZ
SF-BIT-TX 15-50
A silver, 15 mm, hardened torx bit suitable for using with holders according to DIN 3126-F6.3/ISO 1173 such as RS article 855-6450 (1212070).
Features and Benefits
• Reliable
• Test standard DIN 3126-F6.3/ISO 1173
• Suitable for hard and soft screws
• Secure hold and slipping prevented because of the blade shape
相关链接
- Bosch Torx Screwdriver Bit T15 Tip 152mm Overall 1-Piece
- Wiha Screwdriver Bit T15 Tip 50 mm Overall 1-Piece
- BETA Screwdriver Bit T15 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit T15 Tip 28 mm Overall 1-Piece
- Bahco Screwdriver Bit T15 Tip 36 mm Overall 1-Piece
- Felo Screwdriver Bit T15 x 170 Tip 170 mm Overall 1-Piece
- Facom Screwdriver Bit T15 Tip 47.5mm Overall 2-Piece
- Wiha Torx Screwdriver Bit T10 150 mm Overall