Wera Screwdriver Bit, Hex Drive, 50 mm Overall 1-Piece
- RS庫存編號:
- 875-6899
- 製造零件編號:
- 05059310001
- 製造商:
- Wera
小計(1 件)*
HK$39.70
訂單超過 HK$250.00 免費送貨
有庫存
- 462 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$39.70 |
* 參考價格
- RS庫存編號:
- 875-6899
- 製造零件編號:
- 05059310001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Blade Width | 3.5mm | |
| Blade Thickness | 0.6mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Blade Width 3.5mm | ||
Blade Thickness 0.6mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CZ
800/4 Z bits
Tough viscous Wera bits for slotted screws for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For slotted screws
Ductile and tough for hard materials
1/4" hexagon drive
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
Prevents premature breakage of the drive tip
800/4 Z bits, 0.6 x 3.5 x 50 mm
相关链接
- Wera Screwdriver Bit 50 mm Overall 1-Piece
- Wera Screwdriver Bit 89 mm Overall 1-Piece
- Wera Screwdriver Bit 152 mm Overall 1-Piece
- Wera Screwdriver Bit 70 mm Overall 1-Piece
- Wera Screwdriver Bit 25 mm Overall 1-Piece
- Wera Screwdriver Bit Hex Drive, 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 3 mm Tip 152mm Overall 1-Piece
- Wera Hex Screwdriver Bit 11 mm Tip 65mm Overall 1-Piece