Wera Screwdriver Bit, PZ2 Tip, Hex Drive 1-Piece
- RS庫存編號:
- 875-7149
- 製造零件編號:
- 05060010001
- 製造商:
- Wera
小計(1 件)*
HK$27.70
訂單超過 HK$250.00 免費送貨
有庫存
- 123 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$27.70 |
* 參考價格
- RS庫存編號:
- 875-7149
- 製造零件編號:
- 05060010001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PZ2 | |
| Number of Pieces | 1 | |
| Material | Chrome Plated, Stainless Steel | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Screwdriver Bit | ||
Size PZ2 | ||
Number of Pieces 1 | ||
Material Chrome Plated, Stainless Steel | ||
Drive Type Hex | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CZ
855/4 TZ bits
High quality bits with Torsion zone – where kinetic energy is diverted from peak loads. This greatly extends the product service life. Tough viscous, for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Suitable for Pozidriv
Ductile and tough for hard materials
Torsion design against premature wear
1/4" hexagon drive (Wera connecting series 4)
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
855/4 TZ bits, PZ 2 x 50 mm
相关链接
- Wera Screwdriver Bit Hex Drive 1-Piece
- Wera Screwdriver Bit PZ2 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit Hex Drive, 152 mm Overall 1-Piece
- Wera Screwdriver Bit Hex Drive, 89 mm Overall 1-Piece
- Wera Screwdriver Bit Hex Drive, 25 mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 50 mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 50 mm Overall 1-Piece