Wera Tri-Wing Screwdriver Bit, 0.25 mm Tip, TW5 Tip, Hex Drive 1-Piece, 25mm Overall
- RS庫存編號:
- 875-7372
- Distrelec 貨號:
- 304-09-960
- 製造零件編號:
- 05136011001
- 製造商:
- Wera
小計(1 件)*
HK$64.90
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 15 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | HK$64.90 |
* 參考價格
- RS庫存編號:
- 875-7372
- Distrelec 貨號:
- 304-09-960
- 製造零件編號:
- 05136011001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Tri-Wing | |
| Size | TW5 | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 0.25mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173 | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Screwdriver Bit | ||
Head Type Tri-Wing | ||
Size TW5 | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 0.25mm | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173 | ||
豁免
- COO (Country of Origin):
- CZ
875/1 TRI-WING® bits, 25 mm
High quality bits for TRI-WING® screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For TRI-WING® screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
Prevents premature breakage of the drive tip
875/1 TRI-WING® bits, 25 mm, 5 x 25 mm
相关链接
- Wera Tri-Wing Screwdriver Bit TW4 Tip, Hex Drive 1-Piece
- Wera Tri-Wing Screwdriver Bit TW3 Tip, Hex Drive 1-Piece
- Wera Tri-Wing Screwdriver Bit TW2 Tip, Hex Drive 1-Piece
- Wera Tri-Wing Screwdriver Bit TW0 Tip, Hex Drive 1-Piece
- Wera Tri-Wing Screwdriver Bit TW8 Tip, Hex Drive 1-Piece
- Wera Tri-Wing Screwdriver Bit TW7 Tip 35mm Overall
- Wera Tri-Wing Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Tri-Wing Screwdriver Bit TW1 Tip 89mm Overall