Wera Screwdriver Bit, 25 mm Tip, PH3 Tip, Hex Drive 1-Piece
- RS庫存編號:
- 875-7404
- 製造零件編號:
- 05071012001
- 製造商:
- Wera
小計(1 件)*
HK$30.40
訂單超過 HK$250.00 免費送貨
有庫存
- 34 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$30.40 |
* 參考價格
- RS庫存編號:
- 875-7404
- 製造零件編號:
- 05071012001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PH3 | |
| Number of Pieces | 1 | |
| Material | Stainless Steel | |
| Drive Size | 25mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Screwdriver Bit | ||
Size PH3 | ||
Number of Pieces 1 | ||
Material Stainless Steel | ||
Drive Size 25mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CZ
3851/1 TS bits, stainless
High quality bits out of stainless steel for cross-recess screws. Wera stainless are made out of stainless steel which prevents the formation of unsightly extraneous rust. Come with Torsion zone: Torsion bits take-up torque peaks and absorb them in the Torsion zone. This prevents premature wear and extends the service life of the bit. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
Solution to the extraneous rust problem: fasten stainless screws with stainless tools
For Phillips screws
Torsion design against premature wear
1/4" hexagon drive (Wera connecting series 1)
Take it easy tool finder: colour coding according to profile and size
3851/1 TS bits, stainless, PH 3 x 25 mm
相关链接
- Wera Screwdriver Bit PH3 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit, PH3 Tip 1-Piece
- RS PRO Screwdriver Bit PH3 Tip 90 mm Overall 1-Piece
- Wera Screwdriver Bit PH3 Tip 1-Piece
- Wera Screwdriver Bit PH3 Tip 1-Piece
- Wera Screwdriver Bit PH3 Tip, 50 mm Overall 1-Piece
- Bahco Screwdriver Bit PH3 Tip 25 mm Overall 2-Piece
- Bosch Screwdriver Bit PH3 Tip 55mm Overall 2-Piece