可享批量折扣
查看批量定價選項小計(1 組)*
HK$310.00
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備發貨
- 加上 44 件準備從其他倉庫發貨
- 加上 60 件從 2027年6月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組 | 每組 |
|---|---|
| 1 - 4 | HK$310.00 |
| 5 + | HK$255.10 |
* 參考價格
- RS庫存編號:
- 125-3108
- Distrelec 貨號:
- 304-03-907
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Precision | |
| Number of Pieces | 6 | |
| Tip Type | Torx | |
| Tip Size | T10, T5, T6, T7, T8, T9 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Screwdriver Set | ||
Screwdriver Type Precision | ||
Number of Pieces 6 | ||
Tip Type Torx | ||
Tip Size T10, T5, T6, T7, T8, T9 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
RS PRO Precision Star Screwdriver Set 6 Pieces
This screwdriver set from RS PRO has six Star head screwdrivers. The blades are made to last, as they're made of chrome vanadium molybdenum steel, which is strong and highly resistant to chipping.
The handles are ergonomically designed, which minimises the risk of slippage and helps you to get a firm grip. The screwdrivers come with a customised free-standing case too. This means you can store them upright in your workspace for quick and easy access.
These tools have been stringently tested for safety and quality. They're also Restriction of Hazardous Substances (RoHS) compliant, meaning they contain only minimal amounts of any harmful materials. Star screw drivers like these are commonly used by technicians for adding or removing access panels and hard drives.
Features and Benefits
• Chrome steel blade material
• Matt chrome blade finish
• Blade length of 40 mm and 60 mm
• Blades made of vanadium molybdenum steel
• Six screwdrivers in sizes of T5, T6, T7, T8, T9 and T10
• Star tip heads
• Precision screwdriver type