Stanley Pozidriv Insulated, 2-Piece

小計(1 件)*

HK$110.50

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
  • 加上 20 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$110.50

* 參考價格

RS庫存編號:
177-1362
製造零件編號:
STHT60030-0
製造商:
Stanley
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Stanley

Product Type

Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

2

Tip Type

Pozidriv

ESD Safe

No

Tip Size

PZ2, PZ4

Standards/Approvals

No

COO (Country of Origin):
CN

Stanley Screwdriver Set, 2 Pieces, Pozidriv Tip Type - STHT60030-0


This insulated screwdriver set is designed for professionals in the electrical and mechanical industries. Featuring two pieces, it includes PZ2 and PZ4 screwdrivers, praised for their effectiveness in handling Pozidriv screws. VDE approved for use at up to 1000V, this set promises safety and reliability during electrical work. The set is suited for electricians who require dependable tools that offer both safety and performance.

Features & Benefits


• 1000V insulated screwdrivers ensure safety during electrical tasks

• VDE approved tools provide compliance with industry standards

• Pozidriv screwdriver set enhances grip and reduces slippage

• Includes PZ2 and PZ4 screwdrivers for versatile usage

• Insulated design protects against electrical hazards

• Compact two-piece set for easy storage and transport

Applications


• Used for precision work in electrical installations

• Ideal for maintenance in the automation sector

• Suitable for assembly tasks in the electronics field

• Essential for service work on electrical systems

What types of screws are compatible with the screwdrivers?


The screwdrivers in the set are designed specifically for Pozidriv screws, ensuring optimal engagement and torque transmission during use.

How does the insulation improve tool safety?


The insulation prevents electrical current from passing through the tools, safeguarding users against potential electrocution when working on live circuits.

Are the handles ergonomically designed for extended use?


Yes, the handles are crafted to provide a comfortable grip, allowing for prolonged use without causing hand fatigue during intricate tasks.

What environment are these screwdrivers best suited for?


These tools are engineered for use in electrical environments, where safety and precision are critical, making them ideal for electricians and technicians.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。