CK Pozidriv, Slotted Interchangeable Insulated Screwdriver Set, 7-Piece
- RS庫存編號:
- 185-6046
- 製造零件編號:
- T4925
- 製造商:
- CK
小計(1 件)*
HK$617.30
訂單超過 HK$250.00 免費送貨
有庫存
- 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$617.30 |
* 參考價格
- RS庫存編號:
- 185-6046
- 製造零件編號:
- T4925
- 製造商:
- CK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CK | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Insulated Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Pozidriv, Slotted | |
| Tip Size | 3.5 x 100 mm, 4.5 x 80 mm, 6 x 100 mm (Slotted), PZ1 x 80 mm, PZ2 x 100 mm (PZ) | |
| Standards/Approvals | EN 60900, VDE 682/2 1, ISO 238-2, ASTM-F 1505 | |
| 選取全部 | ||
|---|---|---|
品牌 CK | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Insulated Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Pozidriv, Slotted | ||
Tip Size 3.5 x 100 mm, 4.5 x 80 mm, 6 x 100 mm (Slotted), PZ1 x 80 mm, PZ2 x 100 mm (PZ) | ||
Standards/Approvals EN 60900, VDE 682/2 1, ISO 238-2, ASTM-F 1505 | ||
豁免
- COO (Country of Origin):
- TW
VDE approved - individually tested to 10,000V for safe working up to 1,000V.
Soft grip handles for increased comfort.
Quick lock mechanism for quick and easy blade interchange.
Toughened alloy steel blades for exceptional durability.
Compact fabric storage pouch with integral belt loop.
Slim shafted 1000V insulated blades allow access to recessed screws and fixings.
相关链接
- Wiha Phillips Slotted Interchangeable Insulated Screwdriver Set, 10-Piece
- Wera Slotted Phillips 15-Piece
- RS PRO Phillips Slotted 17-Piece
- RS PRO Pozidriv Slotted 12-Piece
- Wiha Phillips Slotted Interchangeable Insulated Screwdriver Set, 6-Piece ESD Safe
- Bahco Pozidriv Interchangeable Insulated Screwdriver Set, 7-Piece
- CK Hexagon Slotted Interchangeable Standard Screwdriver Set, 28-Piece
- Wiha Phillips Slotted Interchangeable Standard Screwdriver Set, 8-Piece