CK Phillips, Slotted Insulated, 7-Piece

小計(1 件)*

HK$520.00

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$520.00

* 參考價格

RS庫存編號:
185-6048
製造零件編號:
T49192D
製造商:
CK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

CK

Product Type

Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

7

Tip Type

Phillips, Slotted

Tip Size

Mainstester, PH: 0 x 60, 1 x 80 & 2 x 100 mm, Slotted Parallel:2.5 x 75, 4 x 100, 5.5 x 125 & 6.5 x 150 mm

Standards/Approvals

IEC 60900 VDE 0682-201 ISO 2380 -2, DIN ISO 8764

豁免

COO (Country of Origin):
DE
Tip type marking for easy identification

Ergonomically shaped, dual component handle for increased comfort, control & safety

Long fine neck for precise fingertip control

Ridges along the head give extra grip in that last ¼ turn

Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability

Premium quality Chrome Vanadium steel blade for exceptional strength & durability

Precision machined tip for an exact screw fit & damage free screwdriving

Contents: 1 x slotted parallel, sizes: 2.5 x 75, 4 x 100, 5.5 x 125 & 6.5 x 150mm, 1 x Phillips, sizes: 0 x 60, 1 x 80 & 2 x 100mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。