CK Slotted Precision, 7-Piece

小計(1 件)*

HK$454.20

Add to Basket
選擇或輸入數量
有庫存
  • 101 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$454.20

* 參考價格

RS庫存編號:
185-6051
Distrelec 貨號:
301-09-148
製造零件編號:
T4897
製造商:
CK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

CK

Product Type

Screwdriver Set

Screwdriver Type

Precision

Number of Pieces

7

Tip Type

Slotted

Tip Size

1.5 mm/1.8 mm/2 mm/2.5 mm/3 mm (Slotted), PH00/0

Standards/Approvals

VDE

豁免

COO (Country of Origin):
TW

CK VDE Precision Screwdriver Set of 7 - T4897


This screwdriver set provides a Compact precision toolkit intended for fine electrical and electronic tasks. It is designed for work on small assemblies where controlled, delicate fastening is required and meets recognised VDE standards for insulated tools.

Features and Benefits:


• 1.5mm tip size enables controlled torque for miniature slotted screws
• PH00 tip permits accurate engagement with small crosshead fasteners
• VDE approval provides insulation assurance for live-circuit work

Applications


• Suitable for repair of phones and watches
• Used with delicate electronic assemblies and components
• Can be used for service work on small mechanical devices

Which tip sizes are included in the set?


The set contains slotted tips 1.50mm, 1.80mm, 2mm, 2.50mm, 3mm and PH00 Plus PH0 precision drivers.

How many pieces does the kit comprise and what precision type is provided?


It comprises seven precision drivers configured for fine mechanical and electronic fastening.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。