Wera Interchangeable Stubby Screwdriver Set, 19-Piece

小計(1 件)*

HK$639.60

Add to Basket
選擇或輸入數量
有庫存
  • 62 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$639.60

* 參考價格

RS庫存編號:
201-2199
Distrelec 貨號:
301-79-945
製造零件編號:
05057471001
製造商:
Wera
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wera

Product Type

Interchangeable Stubby Screwdriver Set

Screwdriver Type

Interchangeable Stubby Screwdriver Set

Number of Pieces

19

Tip Size

6.35 mm

Standards/Approvals

DIN ISO 1173-C 6.3 and Wera connection series 1

不相容

Kraftform Kompakt Stubby 1


Handle/interchangeable blade system for lightning fast replacement of the required blade. Especially small bit-holding Stubby screwdriver handle with short blade for hard to reach areas. Suitable for the mounting of bits with 1/4" hexagon drive as per DIN ISO 1173-C 6.3 and Wera connection series 1. With strong permanent magnet, which also holds large and heavy screws. The 2-component Kraftform handle with its practical combination of hard and soft zones allows for a firm grip and precise working. High-quality BiTorsion bits with a softer BiTorsion zone to prevent twisting of the bit tip under high loads. This significantly increases product life. Compact, textile box with high robustness, low weight and volume. Suitable for docking with the Wera 2go system.

Handle/Interchangeable blade system for rapid exchange of the blade

Stubby bit hand holder: short compact shape for working in confined spaces

Ergonomic 2-component Kraftform handle for precise work

Bits with BiTorsion zone to cushion load peaks

Take it easy tool finder: colour coding according to profile and size

1x Kraftform Kompakt Stubby 1, 19 pieces; 1x 811/1 Stubby Bitholding screwdriver, magnetic, 1/4"; 2x 851/1 BTZ bits: PH 1x25, PH 2x25; 2x 855/1 BTZ bits: PZ 1x25, PZ 2x25; 5x 867/1 BTZ TORX® bits: TX 10x25, TX 15x25, TX 20x25, TX 25x25, TX 30x25; 6x 840/1 BTZ bits: 2.0x25, 2.5x25, 3.0x25, 4.0x25, 5.0x25, 5.5x25; 3x 800/1 BTZ bits: 0.8x5.5x25, 1.0x5.5x25, 1.2x6.5x25; 1x Hook and Loop Fastener Strip 70, 70 x 50 mm

Stubby, short and compact shaped bit hand holder is used for confined spaces

It allows high power transmission due to non slip, softer grip areas

It has hexagonal features which allows not to roll out away from the work place

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。