Teng Tools Standard Screwdriver Set, 11-Piece
- RS庫存編號:
- 222-2967
- 製造零件編號:
- TED911N
- 製造商:
- Teng Tools
小計(1 件)*
HK$1,199.80
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,199.80 |
* 參考價格
- RS庫存編號:
- 222-2967
- 製造零件編號:
- TED911N
- 製造商:
- Teng Tools
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Teng Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 11 | |
| ESD Safe | No | |
| Standards/Approvals | DIN and ISO | |
| 選取全部 | ||
|---|---|---|
品牌 Teng Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 11 | ||
ESD Safe No | ||
Standards/Approvals DIN and ISO | ||
豁免
- COO (Country of Origin):
- TW
THE Teng Tools 11 piece flat, PH and PZ screwdriver set. The screwdrivers feature TT-MV PLUS steel, black tips and ergonomically designed two component handles with hanging holes. The set is supplied in a unique Teng Tools TC tray and can be used either on it's own or as part of the Teng Tools TC control system. . The top layer of the foam is black and the bottom layer is red so that as soon as a tool is taken out, the shape of the tool is clearly visible. The EVA foam is also etched with the size or description of the tool next to it's position so that if a tool is missing not only can the space be clearly seen but the missing tool can be identified quickly. (265x284x50mm).
Removable lid and dove tail joints
Designed and manufactured to DIN and ISO standards
相关链接
- Teng Tools Standard Screwdriver Set, 11-Piece
- Teng Tools Standard Screwdriver Set, 7-Piece
- Teng Tools Standard Screwdriver Set, 12-Piece
- Teng Tools Standard Screwdriver Set, 8-Piece
- Teng Tools Slotted Standard Screwdriver Set, 9-Piece
- Teng Tools Slotted Standard Screwdriver Set, 5-Piece
- Teng Tools Interchangeable Standard Screwdriver Set, 12-Piece
- Teng Tools Slotted Standard Screwdriver Set, 14-Piece