Klein Tools Interchangeable Standard Screwdriver Set, 15-Piece

小計(1 件)*

HK$579.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$579.00

* 參考價格

RS庫存編號:
228-6453
製造零件編號:
32292
製造商:
Klein Tools
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Klein Tools

Product Type

Screwdriver Set

Screwdriver Type

Interchangeable Standard Screwdriver Set

Number of Pieces

15

Tip Size

Nut Driver (1/4 in), Phillips(No.0 No.1 No.2 No.3), Slotted( 5/32 in 1/4 in), Square( No. 1 No. 2), Torx(No. 10 No. 15 No. 20 No. 25)

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Klein Tools 15-in-1 multi-bit screwdriver carry fewer tools. This screwdriver/nut driver comes with a fixed shaft and internal storage compartment for the screwdriver bits so they stay with the driver. Its 14 different bits used in HVAC applications plus a 1/4 inch nut driver should cover the range of all your bit needs. It includes nut driver bit (01/4 in), Phillip's bits (No. 0, No. 1, No. 2, No. 3), slotted bits(5/32 in, 1/4 in), square bits(No. 1, No. 2), torx bits(No. 10, No. 15, No. 20, No. 25) and other bits(Schrader valve insertion, core removal).

It has cushion grip handle for greater torque and comfort

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。