Bahco Pozidriv, Slotted Insulated, 5-Piece
- RS庫存編號:
- 288-8010
- 製造零件編號:
- BE-9882S
- 製造商:
- Bahco
小計(1 組)*
HK$822.90
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組 | 每組 |
|---|---|
| 1 + | HK$822.90 |
* 參考價格
- RS庫存編號:
- 288-8010
- 製造零件編號:
- BE-9882S
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 5 | |
| Tip Type | Pozidriv, Slotted | |
| Tip Size | Slotted: 0.5 x 3, 0.8 x 4, 1 x 5.5 mm, Pozidriv: PZ1, PZ2 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 5 | ||
Tip Type Pozidriv, Slotted | ||
Tip Size Slotted: 0.5 x 3, 0.8 x 4, 1 x 5.5 mm, Pozidriv: PZ1, PZ2 | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- ES
Bahco Screwdriver Set, Insulated Screwdriver Set, Pozidriv and Slotted Tip - BE-9882S
This Bahco screwdriver set is an insulated screwdriver set designed for use with slotted and Pozidriv head screws. The set includes 5 pieces, making it versatile and suitable for various applications across different industries.
Features & Benefits
• Insulated design for safety when working with electrical components
• Includes slotted and Pozidriv screwdriver types for enhanced versatility
• VDE/1000V approved for added reliability
• High-quality construction for durability and long-lasting performance
• Ergonomic design for comfortable use during extended periods
Applications
• Suitable for use in electrical installations
• Ideal for maintenance and repair work in the automation and mechanical industries
Can this screwdriver set be used for heavy-duty applications?
This insulated screwdriver set is suitable for various applications, including heavy-duty tasks.
Will this Bahco screwdriver set meet industry standards for safety?
Yes, this set is VDE/1000V approved, ensuring compliance with safety regulations.
Is this set suitable for both professional and DIY use?
Yes, this set is designed for professionals in the automation, electronics, electrical, and mechanical industries, as well as DIY enthusiasts.
Can these screwdrivers withstand regular use without losing quality?
Yes, the high-quality construction ensures durability and long-lasting performance even with regular use.
Are the slotted and Pozidriv screwdrivers easy to distinguish in the set?
Yes, each screwdriver type is clearly labelled and easy to identify for convenient use.