RS PRO Pozidriv, Slotted Standard Screwdriver Set, 6-Piece
- RS庫存編號:
- 459-3944
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$321.50
訂單超過 HK$250.00 免費送貨
有庫存
- 392 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$321.50 |
| 5 + | HK$264.60 |
* 參考價格
- RS庫存編號:
- 459-3944
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Pozidriv, Slotted | |
| Tip Size | Slotted Parallel: 3, 5 mm, Slotted Flared: 5, 6 mm, Pozidriv: PZ1, PZ2 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Pozidriv, Slotted | ||
Tip Size Slotted Parallel: 3, 5 mm, Slotted Flared: 5, 6 mm, Pozidriv: PZ1, PZ2 | ||
Standards/Approvals No | ||
豁免
RS PRO 6 Piece Engineers Screwdriver Set
From the trusted RS PRO brand, this high-quality and versatile screwdriver set is ideal for engineering applications. With a selection of flared and parallel flat-headed and pozidriv screwdrivers included, the set is able to tackle screws and fasteners of various common sizes. With chrome vanadium steel blades, these screwdrivers are highly durable and resistant to corrosion.
Each screwdriver has an ergonomic handle for a comfortable grip that reduces hand fatigue over extended periods of use. They also feature a lanyard hole for convenient tool storage solutions.
The set is supplied in a plastic wrap that keeps the tools safe, organized and easy to carry when they are not in use.
Features and Benefits
• Six-piece high-quality screwdriver set
• Ergonomic handles
• Convenient tool wrap
Kit Contains
• 2x Posidriv Screwdrivers (PZ1 and PZ2)
• 2x Flared Slotted Screwdrivers (5mm and 6mm)
• 2x Parallel Slotted Screwdrivers (3mm and 5mm)
Applications
The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fixings and fasteners, and this general purpose maintenance screwdriver set is suitable for most of them.
Hand screwdrivers are often more suited to precision tasks than power tool equivalents, allowing a level of careful control and reliability.
These excellent quality screwdrivers can be used in any number of applications. The pozidriv heads are particularly suited to engineering and maintenance, while the parallel flat heads are ideal for domestic and professional electronics applications. This screwdriver set is an essential addition to the toolkits of;
• Electricians
• Maintenance engineers
• DIY enthusiasts
Tool Care Advice
Acquiring a good quality tool kit such as the RS Pro 6 Piece Engineers Screwdriver Set can be an investment, if you take good care of them theyll give you a good return. We recommend that you keep your screwdrivers in the wrap wallet that they are supplied with when not in use, ensure that they are clean and dry when being put away.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.