Wera Slotted, Phillips, Pozidriv, Torx Insulated, 16-Piece
- RS庫存編號:
- 775-5669
- Distrelec 貨號:
- 300-35-407
- 製造零件編號:
- 05105631001
- 製造商:
- Wera
小計(1 件)*
HK$838.20
訂單超過 HK$250.00 免費送貨
有庫存
- 77 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$838.20 |
* 參考價格
- RS庫存編號:
- 775-5669
- Distrelec 貨號:
- 300-35-407
- 製造零件編號:
- 05105631001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 16 | |
| Tip Type | Slotted, Phillips, Pozidriv, Torx | |
| ESD Safe | No | |
| Tip Size | Phillips: PH1, Phillips: PH2, Pozi Drive: PZ1, Pozi Drive: PZ2, Pozi Plus/Minus: #1, Pozi Plus/Minus: #2, Slotted: 0.4 mm, Slotted: 0.6 mm, Slotted: 0.8 mm, Slotted: 1 mm, Torx: T10, Torx: T15, Torx: T20 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 16 | ||
Tip Type Slotted, Phillips, Pozidriv, Torx | ||
ESD Safe No | ||
Tip Size Phillips: PH1, Phillips: PH2, Pozi Drive: PZ1, Pozi Drive: PZ2, Pozi Plus/Minus: #1, Pozi Plus/Minus: #2, Slotted: 0.4 mm, Slotted: 0.6 mm, Slotted: 0.8 mm, Slotted: 1 mm, Torx: T10, Torx: T15, Torx: T20 | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CZ
Wera Screwdriver Set, 16 Pieces, 1000V Voltage Rating - Kraftform Big Pack 100 VDE Series - 105631
Get a better grip on fastening tasks with this screwdriver set from Wera. It's a 16-piece set that makes it a cinch to tighten and loosen screws. The easy-to-grip handle makes light work of assembly tasks. Each screwdriver is safe for use at voltages up to 1000V, helping to reduce the risk of shocks in harsh environments.
Features & Benefits
• Mountable racks keep screwdrivers neatly in place for an organised workspace
• Hexagonal handle prevents tools from rolling away
Applications
• Manufacturing industry
• Automotive design
• HVAC installation and repair
What comes in this screwdriver set?
This product comes with 14 screwdrivers, including Phillips, Pozidriv, slotted and Torx types. You also get a single-pole phase tester and two racks, so you're all set to get to work.