Stanley Standard Torx & Torx Plus Screwdriver, T25 Tip, 100 mm Blade
- RS庫存編號:
- 125-2134
- 製造零件編號:
- 0-65-397
- 製造商:
- Stanley
小計(1 件)*
HK$91.70
訂單超過 HK$250.00 免費送貨
有庫存
- 25 件準備從其他地點送貨
- 加上 6 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$91.70 |
* 參考價格
- RS庫存編號:
- 125-2134
- 製造零件編號:
- 0-65-397
- 製造商:
- Stanley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stanley | |
| Screwdriver Type | Standard | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Tip Size | T25 | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Soft Grip Handle | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Stanley | ||
Screwdriver Type Standard | ||
Product Type Torx & Torx Plus Screwdriver | ||
Tip Size T25 | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Handle Material Bi-Material | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Soft Grip Handle | ||
Height Safe Yes | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- FR
Stanley Fatmax Torque Screwdrivers
The Stanley chrome vanadium steel torque screwdrivers are a professional quality hand tool with Torx tips. The colour coded tamperproof screwdrivers have a virtual unbreakable bond due to the handle being moulded directly to the shaft.
Features and Benefits
Large diameter soft grip handle
Handle moulded to the shaft
Easy to identify by the colour coding
Durable
相关链接
- Stanley Standard Screwdriver 100 mm Blade
- Stanley Standard Torx & Torx Plus Screwdriver 100 mm Blade
- Stanley Standard Torx & Torx Plus Screwdriver 75 mm Blade
- Stanley Standard Torx & Torx Plus Screwdriver 125 mm Blade
- Stanley Standard Torx & Torx Plus Screwdriver 75 mm Blade
- Stanley Standard Torx & Torx Plus Screwdriver 125 mm Blade
- Facom Standard Torx & Torx Plus Screwdriver 100 mm Blade, 220mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 100 mm Blade, 130mm Overall