Bahco Philips Screwdriver, PH1 Tip, 75 mm Blade, 197mm Overall
- RS庫存編號:
- 187-6965
- 製造零件編號:
- BE-8610I
- 製造商:
- Bahco
小計(1 件)*
HK$202.80
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$202.80 |
* 參考價格
- RS庫存編號:
- 187-6965
- 製造零件編號:
- BE-8610I
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH1 | |
| Blade Length | 75mm | |
| Overall Length | 197mm | |
| Handle Material | Soft Material with Ridged Surface | |
| Blade Material | Stainless Steel | |
| Grip Style | 3-Component Handle | |
| Standards/Approvals | ISO 8764, DIN 5260 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH1 | ||
Blade Length 75mm | ||
Overall Length 197mm | ||
Handle Material Soft Material with Ridged Surface | ||
Blade Material Stainless Steel | ||
Grip Style 3-Component Handle | ||
Standards/Approvals ISO 8764, DIN 5260 | ||
Screwdriver developed according to the scientific ERGO™ process
Screwdriver for Phillips head screws
Handle: 3-component handle, for maximum user comfort and force transmission
Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
Blade: Stainless steel, protects against the formation of rust that can occur when screw driving jobs on stainless steel are performed with non-stainless steel tools
相关链接
- Bahco Philips Screwdriver 75 mm Blade, 197mm Overall
- Bahco Screwdriver 75 mm Blade, 197mm Overall
- Bahco Philips Screwdriver 250 mm Blade, 280mm Overall
- Bahco Pozidriv Screwdriver 75 mm Blade, 197mm Overall
- Bahco Standard Screwdriver 75 mm Blade, 197mm Overall
- Bahco Standard Screwdriver 75 mm Blade, 197mm Overall
- Bahco Philips Screwdriver 80 mm Blade VDE/1000V Approved, 202mm Overall
- Bahco Screwdriver 75 mm Blade VDE/1000V Approved, 197mm Overall