Wera IK07, 9 mm Tip, 125 mm Blade VDE/1000V Approved, 125mm Overall
- RS庫存編號:
- 201-2202
- Distrelec 貨號:
- 301-79-943
- 製造零件編號:
- 05057481001
- 製造商:
- Wera
小計(1 件)*
HK$855.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 62 件從 2026年9月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$855.60 |
* 參考價格
- RS庫存編號:
- 201-2202
- Distrelec 貨號:
- 301-79-943
- 製造零件編號:
- 05057481001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Insulated Bit Holder Screwdriver | |
| Screwdriver Type | IK07 | |
| Tip Size | 9 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 125mm | |
| Insulation | Insulated | |
| Overall Length | 125mm | |
| Blade Material | Steel | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Insulated Bit Holder Screwdriver | ||
Screwdriver Type IK07 | ||
Tip Size 9 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 125mm | ||
Insulation Insulated | ||
Overall Length 125mm | ||
Blade Material Steel | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO | ||
不相容
Wera Screwdriver Handle, Turbo Function, 9mm Tip Size - Kraftform Series - 05057481001
Turbocharge turning tasks with this screwdriver handle from Wera. Mechanics and manpower work hand in hand to deliver up to four times the regular twisting speed, so you can install fasteners in a jiffy. When you want to dial things back down, simply switch the turbo function off at the touch of a button. As this component is non-sparking, you can work safely at high speeds.
Features & Benefits
• On/off button positioned at the end of the handle for ease of operation
• Tip size of 9mm makes it compatible with all Kraftform Kompakt VDE series interchangeable blades
Applications
• Electrical engineering
• Metalworking
• Packaging facilities
When should I turn off the turbo function of this tool?
For better control, you should turn off the turbo function when you need to tighten or loosen a screw with increased force, or to make small adjustments.
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V