Facom Slotted Screwdriver, 150 mm Blade, 270mm Overall

小計(1 件)*

HK$183.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 49 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$183.20

* 參考價格

RS庫存編號:
220-9371
製造零件編號:
ATHH.8X150
製造商:
Facom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Facom

Product Type

Slotted Screwdriver

Screwdriver Type

Standard

Tip Thickness

1.2mm

VDE/1000V Approved

No

Tip Width

8 mm

Insulation

Insulated

Blade Length

150mm

Overall Length

270mm

Grip Style

Ergonomic

Height Safe

Yes

Non-Sparking

Yes

Standards/Approvals

ISO 2380-1, DIN ISO 2380-1, ISO 2380-2, NF ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-2, ASME B107.600

COO (Country of Origin):
CZ
The Facom ATH series screwdriver having the handle made up of the wood material. The through blade allows separation of locked screws by means of light impacts. It is mainly used for slotted head screws.

Hexagonal forged blade

Polished chrome finish

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。