SAM Rounded Screwdriver, 9 Tip, 60 mm Blade, 141.6mm Overall
- RS庫存編號:
- 221-2619
- 製造零件編號:
- T-9X60
- 製造商:
- SAM
小計(1 件)*
HK$93.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$93.00 |
* 參考價格
- RS庫存編號:
- 221-2619
- 製造零件編號:
- T-9X60
- 製造商:
- SAM
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Rounded | |
| Tip Size | 9 | |
| Blade Length | 60mm | |
| Insulation | Insulated | |
| Overall Length | 141.6mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Rounded | ||
Tip Size 9 | ||
Blade Length 60mm | ||
Insulation Insulated | ||
Overall Length 141.6mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CZ
The SAM S1 Torx Round Blade Screwdriver has ergonomic bi-material handle and quick identification of the Philips impression of the green colour on the handle.
It has chromed blade with burnished treated tip
相关链接
- SAM Torx Screwdriver 60 mm Blade, 141.6mm Overall
- SAM Rounded Screwdriver 80 mm Blade, 281.7mm Overall
- SAM Rounded Screwdriver 80 mm Blade, 181.7mm Overall
- SAM Rounded Screwdriver 130 mm Blade, 259.5mm Overall
- SAM Rounded Screwdriver 50 mm Blade, 131.6mm Overall
- SAM Rounded Screwdriver 50 mm Blade, 131.6mm Overall
- SAM Rounded Screwdriver 115 mm Blade, 244.5mm Overall
- SAM Rounded Screwdriver 80 mm Blade, 261.6mm Overall