小計(1 件)*
HK$103.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 3 件從 2026年8月31日 起發貨
- 加上 8 件從 2026年11月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$103.80 |
* 參考價格
- RS庫存編號:
- 249-8664
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Screwdriver Type | Precision | |
| Product Type | Precision Screwdriver | |
| Tip Size | PH00 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 2.5mm | |
| Overall Length | 160mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Screwdriver Type Precision | ||
Product Type Precision Screwdriver | ||
Tip Size PH00 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 2.5mm | ||
Overall Length 160mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Precision Phillips Screwdriver (PH00 x 60mm)
A precision Phillips screwdriver constructed from Chrome-Vanadium Molybdenum Steel for excellent strength and durability and a set into a bi-material ergonomic handle to reduce hand fatigue over extended use;The RS PRO precision screwdriver is suitable for use in a wide range of applications including microelectronics, jewellery, watch repair and DIY and is a great screwdriver to keep in the house for battery replacements in toys and equipment.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Note
For the ESD Safe version of this Screwdriver see stock no 249-8665
相关链接
- Wera Precision 40 mm Blade, 137mm Overall
- Wera Precision 60 mm Blade, 157mm Overall
- Wera Precision 60 mm Blade, 97mm Overall
- Facom Precision 75 mm Blade, 157mm Overall
- CK Precision 60 mm Blade, 157mm Overall
- Vessel Precision 24 mm Blade, 104mm Overall
- Lindstrom Precision 50 mm Blade, 137mm Overall
- RS PRO Precision 60 mm Blade VDE/1000V Approved