Expert by Facom Insulated Screwdriver, 100 mm Blade VDE/1000V Approved, 202mm Overall
- RS庫存編號:
- 255-2816
- 製造零件編號:
- E165412
- 製造商:
- Expert by Facom
享受批量購買折扣
額外添加15件可節省4%
查看批量定價選項小計(1 件)*
HK$42.00
訂單超過 HK$250.00 免費送貨
有限的庫存
- 加上 103 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 14 | HK$42.00 | - |
| 15 - 39 | HK$40.30 | 4% |
| 40 + | HK$38.70 | 7% |
* 參考價格
- RS庫存編號:
- 255-2816
- 製造零件編號:
- E165412
- 製造商:
- Expert by Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Expert by Facom | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Thickness | 800μm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 4 mm | |
| Insulation | Uninsulated | |
| Blade Length | 100mm | |
| Overall Length | 202mm | |
| Handle Material | TRI Material | |
| ESD Safe | No | |
| Blade Material | Vanadium Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO | |
| Non-Sparking | No | |
| 選取全部 | ||
|---|---|---|
品牌 Expert by Facom | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Thickness 800μm | ||
VDE/1000V Approved Yes | ||
Tip Width 4 mm | ||
Insulation Uninsulated | ||
Blade Length 100mm | ||
Overall Length 202mm | ||
Handle Material TRI Material | ||
ESD Safe No | ||
Blade Material Vanadium Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO | ||
Non-Sparking No | ||
- COO (Country of Origin):
- FR
The Expert by Facom screwdriver for slotted head screws has trimaterial ergonomic handle for comfortable and reliable screwing. Screw head color code is red. Each product is tested under 10,000 Volts.
Compact screwdriver
Round hardened blade with orange PVC insulation
相关链接
- Expert by Facom Insulated Screwdriver VDE/1000V Approved, 202mm Overall
- Expert by Facom Insulated Screwdriver 125mm Overall
- Expert by Facom Insulated Screwdriver 255mm Overall
- Expert by Facom Insulated Screwdriver 177mm Overall
- Expert by Facom Insulated Screwdriver 205mm Overall
- Expert by Facom Insulated Screwdriver 149mm Overall
- Expert by Facom Insulated Screwdriver 230mm Overall
- Expert by Facom Insulated Screwdriver VDE/1000V Approved, 205mm Overall