小計(1 組)*
HK$826.30
訂單超過 HK$250.00 免費送貨
有庫存
- 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組 | 每組 |
|---|---|
| 1 + | HK$826.30 |
* 參考價格
- RS庫存編號:
- 255-4937
- 製造零件編號:
- 10699
- 製造商:
- Bondhus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bondhus | |
| Product Type | Hexagon Screwdriver | |
| Screwdriver Type | Hex Ball | |
| Tip Size | 1.5 → 10 mm | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Handle Material | Rubber | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bondhus | ||
Product Type Hexagon Screwdriver | ||
Screwdriver Type Hex Ball | ||
Tip Size 1.5 → 10 mm | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Handle Material Rubber | ||
ESD Safe No | ||
Blade Material Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- US
The Bondhus ball driver tip screwdriver has 9 piece set with ProGuard finish.
ProGuard finish
相关链接
- Bondhus Hexagon Screwdriver, 1.5 to 5 mm Tip
- Bondhus Hexagon Screwdriver, 1.5 mm Tip
- Bondhus Hexagon Screwdriver, 6 mm Tip
- Bondhus Hexagon Screwdriver, 5 mm Tip
- Bondhus Hexagon Screwdriver, 4 mm Tip
- Bondhus Hexagon Screwdriver, 2.5 mm Tip
- Bondhus Hexagon Screwdriver, 2 mm Tip
- Bondhus Hexagon Screwdriver, 3 mm Tip