小計(1 件)*
HK$73.20
訂單超過 HK$250.00 免費送貨
有庫存
- 28 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$73.20 |
* 參考價格
- RS庫存編號:
- 264-8575
- 製造零件編號:
- BE-8220
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 0.5mm | |
| Tip Width | 3 mm | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Overall Length | 247mm | |
| Handle Material | Bi-Material | |
| Blade Material | Alloy Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 0.5mm | ||
Tip Width 3 mm | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Overall Length 247mm | ||
Handle Material Bi-Material | ||
Blade Material Alloy Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
豁免
Screwdrivers - Ergonomic
Designed using a comprehensive eleven-point Ergo-programme.
Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards
Standards
DIN & ISO Standards
相关链接
- Bahco Standard 247mm Overall
- Bahco Standard 125 mm Blade, 247mm Overall
- Bahco Standard 125 mm Blade, 247mm Overall
- Bahco Standard 247mm Overall
- Bahco Standard 125 mm Blade VDE/1000V Approved, 247mm Overall
- Bahco Standard 125 mm Blade VDE/1000V Approved, 247mm Overall
- Bahco Insulated 247mm Overall
- Bahco Standard Torx & Torx Plus Screwdriver 125 mm Blade VDE/1000V Approved, 247mm Overall