Bahco Screwdriver, 100 mm Blade, 222mm Overall
- RS庫存編號:
- 264-8604
- 製造零件編號:
- BE-8040
- 製造商:
- Bahco
小計(1 件)*
HK$85.30
訂單超過 HK$250.00 免費送貨
有庫存
- 92 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$85.30 |
* 參考價格
- RS庫存編號:
- 264-8604
- 製造零件編號:
- BE-8040
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 800μm | |
| Tip Width | 4 mm | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 222mm | |
| Handle Material | Bi-Material | |
| Blade Material | Alloy Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 800μm | ||
Tip Width 4 mm | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 222mm | ||
Handle Material Bi-Material | ||
Blade Material Alloy Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- ES
Bahco Screwdriver, 4x0.8mm Tip size, 222mm Overall Length - BE-8040
This ERGO® Slotted Straight Tipped Screwdriver features a 0.8mm blade with a chrome-plated finish for enhanced durability and corrosion resistance. Its ergonomic three-component handle provides comfort during extended use.
Features & Benefits
• Black oxide tip enhances precision and reduces slippage
• Flat face design prevents rolling when placed down
• High-performance alloy steel blade ensures durability
Applications
• Ideal for electrical installation tasks
• Suitable for assembling mechanical components
• Effective for DIY projects requiring precise torque
Is it resistant to corrosion?
Yes, the chrome-coated blade protects against corrosion.
Standards
DIN & ISO Standards
相关链接
- Bahco Screwdriver 222mm Overall
- Bahco Slotted Screwdriver 222mm Overall
- Bahco Screwdriver 100 mm Blade, 222mm Overall
- Bahco Screwdriver 100 mm Blade, 222mm Overall
- Bahco Pozidriv Screwdriver 100 mm Blade, 222mm Overall
- Bahco Philips Screwdriver 100 mm Blade, 222mm Overall
- Bahco Screwdriver 222mm Overall
- Bahco Standard Screwdriver 100 mm Blade, 222mm Overall