Bahco Screwdriver, PH0 Tip, 60 mm Blade, 163mm Overall
- RS庫存編號:
- 264-8676
- 製造零件編號:
- BE-8600
- 製造商:
- Bahco
小計(1 件)*
HK$103.90
訂單超過 HK$250.00 免費送貨
有庫存
- 70 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$103.90 |
* 參考價格
- RS庫存編號:
- 264-8676
- 製造零件編號:
- BE-8600
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PH0 | |
| Blade Length | 60mm | |
| Overall Length | 163mm | |
| Handle Material | Bi-Material | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PH0 | ||
Blade Length 60mm | ||
Overall Length 163mm | ||
Handle Material Bi-Material | ||
Blade Material Alloy Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- ES
Bahco Screwdriver, PH 0 Tip size, 60mm Blade Length - BE-8600
The Bahco BE-8600 is a precision screwdriver designed for industrial use. With a 60mm long blade and PH0 tip, it provides accuracy when working with Phillips head screws. The ergonomic design enhances comfort and efficiency during operation.
Features & Benefits
• Black oxide tip improves accuracy and screw engagement
• Three-component handle offers excellent grip and reduces user fatigue
• Integrated hanging hole for convenient storage
Applications
• Ideal for precision tasks requiring a PH0 screwdriver
Can it be easily stored when not in use?
Yes, it features an integrated hanging hole for easy storage.
What materials are used in the screwdriver's blade?
The blade is made from high-performance alloy steel.
Standards
DIN & ISO Standards
相关链接
- Bahco Philips Screwdriver 60 mm Blade, 182mm Overall
- Bahco Screwdriver 163mm Overall
- Bahco Standard Screwdriver 75 mm Blade, 163mm Overall
- Bahco Screwdriver 75 mm Blade VDE/1000V Approved, 178 Overall
- Bahco Philips Screwdriver 200 mm Blade, 295mm Overall
- Bahco Screwdriver 50 mm Blade, 170mm Overall
- Bahco Screwdriver 50 mm Blade, 137mm Overall
- Wera Screwdriver 60 mm Blade