Wera Bit Holder Screwdriver, 1/4 in Tip, 119 mm Blade, 78mm Overall
- RS庫存編號:
- 266-5933
- Distrelec 貨號:
- 301-07-439
- 製造零件編號:
- 05051462001
- 製造商:
- Wera
小計(1 件)*
HK$245.50
訂單超過 HK$250.00 免費送貨
有庫存
- 31 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$245.50 |
* 參考價格
- RS庫存編號:
- 266-5933
- Distrelec 貨號:
- 301-07-439
- 製造零件編號:
- 05051462001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Bit Holder Screwdriver | |
| Screwdriver Type | Bit Holder | |
| Tip Size | 1/4 in | |
| Insulation | Insulated | |
| Blade Length | 119mm | |
| Overall Length | 78mm | |
| Blade Material | Stainless Steel | |
| Grip Style | Kraftform | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Bit Holder Screwdriver | ||
Screwdriver Type Bit Holder | ||
Tip Size 1/4 in | ||
Insulation Insulated | ||
Blade Length 119mm | ||
Overall Length 78mm | ||
Blade Material Stainless Steel | ||
Grip Style Kraftform | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
豁免
- COO (Country of Origin):
- CZ
816 R Bit holding screwdriver with Rapidaptor quick-release chuck, 1/4" x 119 mm
The Wera premium bit holding screwdriver. The Rapidaptor quick-release chuck allows for lightning-fast bit changes without any extra tools. The strong permanent magnet holds the bits firmly. Kraftform Plus handle for comfortable ergonomic screw driving, which avoids blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. Suitable for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
Bit holder with Rapidaptor quick-release chuck for bits with 1/4" hexagon drive
Multi-component Kraftform handle for fast and ergonomic screw driving
Hexagonal anti-roll feature against rolling away
Rapidaptor technology for rapid change of the bits or bl
Application:
Suitable for 1/4" DIN ISO 1173-C 6.3 and E 6.3 hexagon insert bits and Wera Series 1 and 4 Drive 1/4" hexagon with Rapidaptor rapid-in, rapid-out, rapid-spin, chuck-all and single-hand technology, magnetic Handle Kraftform with non-roll feature, multi-component
相关链接
- Wera Bit Holder Screwdriver 119 mm Blade, 119mm Overall
- Wera Bit Holder Screwdriver 78mm Overall
- Wera Bit Holder Bit Holder Screwdriver 23 mm Blade, 120mm Overall
- Wera Bit Holder Screwdriver 146 mm Blade, 146mm Overall
- Wera Hexagon Bit Holder Screwdriver 74 mm Blade, 80mm Overall
- Wera Bit Holder Screwdriver 90 mm Blade, 90mm Overall
- Wera Bit Holder Screwdriver 120 mm Blade, 232mm Overall
- Wera Bit Holder Screwdriver 133 mm Blade, 50mm Overall