Facom Reversible Screwdriver Blade, PH0 x PH1 Tip, 125 mm Blade, 175mm Overall
- RS庫存編號:
- 268-6716
- 製造零件編號:
- ATMZ.P0-1
- 製造商:
- Facom
小計(1 件)*
HK$93.50
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$93.50 |
* 參考價格
- RS庫存編號:
- 268-6716
- 製造零件編號:
- ATMZ.P0-1
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Reversible Screwdriver Blade | |
| Screwdriver Type | Reversible | |
| Tip Size | PH0 x PH1 | |
| VDE/1000V Approved | No | |
| Blade Length | 125mm | |
| Overall Length | 175mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Chrome | |
| Height Safe | Yes | |
| Standards/Approvals | ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards | |
| Non-Sparking | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Reversible Screwdriver Blade | ||
Screwdriver Type Reversible | ||
Tip Size PH0 x PH1 | ||
VDE/1000V Approved No | ||
Blade Length 125mm | ||
Overall Length 175mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Chrome | ||
Height Safe Yes | ||
Standards/Approvals ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards | ||
Non-Sparking No | ||
豁免
- COO (Country of Origin):
- TW
The Facom short screwdriver blade is hexagonal reversible blade with slotted head type and 1/4 drive size.
Chromed finish
相关链接
- Facom Reversible Screwdriver Blade 125 mm Blade, 175mm Overall
- BETA Reversible Screwdriver Blade 4 mm Blade, 175mm Overall
- Wera Reversible Screwdriver Blade 175 mm Blade, 175mm Overall
- BETA Reversible Screwdriver Blade 6 mm Blade, 175mm Overall
- BETA Reversible Screwdriver Blade 5.5 mm Blade, 175mm Overall
- BETA Reversible Screwdriver Blade 2 mm Blade, 175mm Overall
- Facom Reversible Reversible Screwdriver Blade T40 Tip 175mm Overall
- Facom Reversible Reversible Screwdriver Blade T9 Tip 175mm Overall