Wiha Nut Driver Bit Holder, 1/4 in Tip
- RS庫存編號:
- 280-5850
- Distrelec 貨號:
- 180-31-334
- 製造零件編號:
- 32901
- 製造商:
- Wiha
小計(1 件)*
HK$373.40
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
- 加上 10 件從 2026年9月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$373.40 |
* 參考價格
- RS庫存編號:
- 280-5850
- Distrelec 貨號:
- 180-31-334
- 製造零件編號:
- 32901
- 製造商:
- Wiha
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wiha | |
| Screwdriver Type | Bit Holder | |
| Product Type | Bit Holder Screwdriver | |
| Tip Type | Nut Driver | |
| Tip Size | 1/4 in | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 1173, DIN 3126 | |
| 選取全部 | ||
|---|---|---|
品牌 Wiha | ||
Screwdriver Type Bit Holder | ||
Product Type Bit Holder Screwdriver | ||
Tip Type Nut Driver | ||
Tip Size 1/4 in | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 1173, DIN 3126 | ||
豁免
- COO (Country of Origin):
- PL
The Wiha Tools Screwdriver is available with integrated bit magazine it is magnetic assorted with 8 bits. The blade is made from high grade chrome-vanadium steel, through hardened. The bit chuck is made from stainless steel with strong magnet. It has an ergonomic Wiha SoftFinish multi-component handle with roll-off protection.
25 mm Standard bits
Alternative to a screwdriver set
DIN 3126 and ISO 1173 standard
Eight drive shapes in one screwdriver
相关链接
- Wiha Bit Holder 148mm Overall
- Wiha Bit Holder 150 mm Blade, 150mm Overall
- Wiha Bit Holder 300 mm Blade, 418mm Overall
- Wiha Bit Holder 125 mm Blade, 225mm Overall
- Wiha Hexagon Bit Holder 4 mm Blade, 162mm Overall
- Wiha Hexagon Bit Holder 38 mm Blade, 148mm Overall
- Wiha Bit Holder 60 mm Blade, 160mm Overall
- Wiha Bit Holder 150 mm Blade, 261mm Overall