Bahco Screwdriver, PH00 Tip, 50 mm Blade, 137mm Overall
- RS庫存編號:
- 282-4125
- Distrelec 貨號:
- 300-46-826
- 製造零件編號:
- 701-00-50
- 製造商:
- Bahco
小計(1 件)*
HK$52.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 5 件從 2026年11月16日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$52.60 |
* 參考價格
- RS庫存編號:
- 282-4125
- Distrelec 貨號:
- 300-46-826
- 製造零件編號:
- 701-00-50
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PH00 | |
| VDE/1000V Approved | No | |
| Blade Length | 50mm | |
| Overall Length | 137mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | High Alloy Steel | |
| Grip Style | Soft Grip Handle | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 5260, ISO 8764 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PH00 | ||
VDE/1000V Approved No | ||
Blade Length 50mm | ||
Overall Length 137mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material High Alloy Steel | ||
Grip Style Soft Grip Handle | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals DIN 5260, ISO 8764 | ||
豁免
- COO (Country of Origin):
- ES
The Bahco Screwdriver with precision grip suitable for Phillips head screws. It specially designed screwdriver for precision work, especially for mechanical and electronic applications. With two component handle with soft grip material for fast and comfortable screw driving.
High accuracy and precision fitting
High performance alloy steel blade
Compliance to ISO 8764 and DIN 5260
Chrome plated and entirely hardened
相关链接
- Lindstrom Screwdriver 50 mm Blade, 137mm Overall
- Bahco Screwdriver 50 mm Blade, 137mm Overall
- Wera Precision Screwdriver 40 mm Blade, 137mm Overall
- Bahco Screwdriver 137mm Overall
- CK Precision Screwdriver 60 mm Blade, 157mm Overall
- Vessel Philips Screwdriver 24 mm Blade, 104mm Overall
- Stanley Philips Screwdriver 50 mm Blade, 211mm Overall
- Lindstrom Screwdriver 50 mm Blade, 137mm Overall