Phoenix Contact Screwdriver, 3.5 x 0.6 mm Tip, 100 mm Blade, 181mm Overall
- RS庫存編號:
- 287-7629
- Distrelec 貨號:
- 304-34-772
- 製造零件編號:
- 1204517
- 製造商:
- Phoenix Contact
小計(1 包,共 10 件)*
HK$642.70
訂單超過 HK$250.00 免費送貨
有庫存
- 60 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$64.27 | HK$642.70 |
* 參考價格
- RS庫存編號:
- 287-7629
- Distrelec 貨號:
- 304-34-772
- 製造零件編號:
- 1204517
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Screwdriver Type | Insulated | |
| Product Type | Screwdriver | |
| Tip Size | 3.5 x 0.6 mm | |
| Blade Length | 100mm | |
| Overall Length | 181mm | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | DIN/ISO 2380-1, EAC ID: RU x-DE.xx08.B.02974 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Screwdriver Type Insulated | ||
Product Type Screwdriver | ||
Tip Size 3.5 x 0.6 mm | ||
Blade Length 100mm | ||
Overall Length 181mm | ||
Blade Material Alloy Steel | ||
Standards/Approvals DIN/ISO 2380-1, EAC ID: RU x-DE.xx08.B.02974 | ||
豁免
- COO (Country of Origin):
- CZ
The Phoenix Contact actuation tool is designed for ST terminal blocks and doubles as a bladed screwdriver, sized at 0.6 x 3.5 x 100 mm. It features a two-component grip with a non-slip surface, ensuring comfortable and secure handling during use. This versatile tool is ideal for precise and efficient operation of terminal blocks and compatible with various electrical tasks requiring a screwdriver.
Material alloyed tool steel
Tests DIN/ISO 2380-1
相关链接
- Teng Tools Screwdriver 150 mm Blade, 246mm Overall
- Teng Tools Screwdriver 100 mm Blade, 196mm Overall
- Teng Tools Screwdriver 75 mm Blade, 171mm Overall
- Wera Insulated Screwdriver 181mm Overall
- Weller Xcelite Screwdriver 180.8 mm Blade, 181mm Overall
- Facom Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 204mm Overall
- BETA Philips Screwdriver 100 mm Blade VDE/1000V Approved, 200mm Overall
- Phoenix Contact Screwdriver 181mm Overall