Phoenix Contact Screwdriver, 175 mm Blade VDE/1000V Approved, 287mm Overall
- RS庫存編號:
- 287-7632
- 製造零件編號:
- 1205134
- 製造商:
- Phoenix Contact
小計(1 包,共 10 件)*
HK$1,883.80
訂單超過 HK$250.00 免費送貨
有庫存
- 80 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$188.38 | HK$1,883.80 |
* 參考價格
- RS庫存編號:
- 287-7632
- 製造零件編號:
- 1205134
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Electronic | |
| Tip Thickness | 900μm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 6.5 mm | |
| Blade Length | 175mm | |
| Overall Length | 287mm | |
| Blade Material | Alloy Steel | |
| Grip Style | 2-Component Safety Handle | |
| Standards/Approvals | IEC 60900:2004 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Electronic | ||
Tip Thickness 900μm | ||
VDE/1000V Approved Yes | ||
Tip Width 6.5 mm | ||
Blade Length 175mm | ||
Overall Length 287mm | ||
Blade Material Alloy Steel | ||
Grip Style 2-Component Safety Handle | ||
Standards/Approvals IEC 60900:2004 | ||
豁免
- COO (Country of Origin):
- CZ
The Phoenix Contact screwdriver is tailored for slot-headed, graded test socket screws, measuring 0.9 x 6.5 x 175 mm in size. It features a two-component grip with a non-slip surface, ensuring comfortable and secure handling during use. This screwdriver is ideal for precise and efficient operation of larger test socket screws, providing reliability and ease of use in various electrical and testing applications.
Screwdriver ideally suited for test socket screws
The tools feature ergonomic two-component safety handles
VDE-tested for maximum safety
相关链接
- Phoenix Contact Screwdriver 287mm Overall
- Wera Insulated Screwdriver 287mm Overall
- Wera Insulated Screwdriver 287mm Overall
- Knipex Slotted Screwdriver 287mm Overall
- CK Screwdriver 310mm Overall
- Ega-Master Screwdriver 305mm Overall
- RS PRO Insulated Screwdriver 295mm Overall
- Penta Insulated Screwdriver, 175 mm Blade VDE/1000V Approved