小計(1 件)*
HK$55.01
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 8 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$55.01 |
* 參考價格
- RS庫存編號:
- 665-8494
- 製造零件編號:
- 1-64-984
- 製造商:
- Stanley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stanley | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Handle Material | Plastic | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 Stanley | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Handle Material Plastic | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
豁免
FatMax® XL Screwdrivers
FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.
High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench
相关链接
- Stanley Slotted Screwdriver, 75 mm Blade
- Stanley Slotted Screwdriver, 50 mm Blade
- Stanley Slotted Screwdriver, 150 mm Blade
- Stanley Slotted Screwdriver, 100 mm Blade
- Stanley Slotted Screwdriver, 200 mm Blade
- Stanley Slotted Screwdriver, 125 mm Blade
- Stanley Slotted Screwdriver, 250 mm Blade
- Stanley Slotted Screwdriver, 175 mm Blade VDE/1000V Approved