Stanley Standard Screwdriver, T10 Tip, 75 mm Blade
- RS庫存編號:
- 665-8545
- 製造零件編號:
- 1-65-340
- 製造商:
- Stanley
小計(1 件)*
HK$67.00
訂單超過 HK$250.00 免費送貨
有庫存
- 37 件準備從其他地點送貨
- 加上 90 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$67.00 |
* 參考價格
- RS庫存編號:
- 665-8545
- 製造零件編號:
- 1-65-340
- 製造商:
- Stanley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Stanley | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T10 | |
| Blade Length | 75mm | |
| Insulation | Insulated | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 Stanley | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T10 | ||
Blade Length 75mm | ||
Insulation Insulated | ||
Handle Material Bi-Material | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
豁免
FatMax® XL Screwdrivers
FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.
High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench
相关链接
- Stanley Standard Torx & Torx Plus Screwdriver 75 mm Blade
- Stanley Screwdriver 75 mm Blade
- Stanley Standard Torx & Torx Plus Screwdriver 75 mm Blade
- Stanley Philips Screwdriver 75 mm Blade
- Facom Standard Screwdriver 75 mm Blade, 184mm Overall
- Bahco Standard Screwdriver 75 mm Blade, 170mm Overall
- Bahco Standard Screwdriver 75 mm Blade, 197mm Overall
- Stanley Standard Screwdriver 100 mm Blade