Wera Precision Screwdriver, 60 mm Blade, 157mm Overall

小計(1 件)*

HK$89.40

Add to Basket
選擇或輸入數量
有庫存
  • 172 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$89.40

* 參考價格

RS庫存編號:
738-3444
製造零件編號:
05030103001
製造商:
Wera
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wera

Product Type

Precision Screwdriver

Screwdriver Type

Precision

Tip Thickness

400μm

Blade Length

60mm

Tip Width

2 mm

Insulation

Insulated

Overall Length

157mm

Handle Material

Bi-Material

ESD Safe

Yes

Blade Material

Chrome Vanadium Molybdenum Steel, Silicon

Height Safe

Yes

Grip Style

Tri-lode Shape

Non-Sparking

Yes

Standards/Approvals

No

不適用

COO (Country of Origin):
CZ

1578 A ESD Kraftform Micro screwdriver for slotted screws


ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The Black Point tip offers optimised corrosion protection and an exact fit. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.

Kraftform Micro screwdriver for slotted screws

ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm

Multi-component Kraftform Micro handle for fast and ergonomic screwdriving

The Wera Black Point tip offers an exact fit and optimum corrosion protection

Take it easy tool finder: colour coding according to profile and size

1578 A ESD Kraftform Micro screwdriver for slotted screws, 0.40 x 2 x 60 mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。