Wera Insulated Screwdriver, 100 mm Blade VDE/1000V Approved, 181mm Overall

小計(1 件)*

HK$187.90

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備發貨
  • 加上 272 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$187.90

* 參考價格

RS庫存編號:
875-8750
Distrelec 貨號:
300-35-117
製造零件編號:
05006440001
製造商:
Wera
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wera

Product Type

Insulated Screwdriver

Screwdriver Type

Insulated

Tip Thickness

600μm

VDE/1000V Approved

Yes

Tip Width

3.5 mm

Insulation

Insulated

Blade Length

100mm

Overall Length

181mm

Blade Material

Chrome Plated, Stainless Steel

Height Safe

Yes

Grip Style

Ergonomic

Non-Sparking

Yes

Standards/Approvals

No

豁免

COO (Country of Origin):
CZ

Wera Screwdriver, 100mm Blade Length, 1000V Voltage Rating - Kraftform Plus VDE 100 Series - 006440


Looking for a way to stay safe and sound when tightening fasteners in your electrical equipment? Use this Wera screwdriver. It's insulated against voltages up to 1000V, keeping electrical hazards at bay for increased safety. Thanks to its slim blade diameter of 3.5mm, the tool makes light work of screws in hard-to-reach areas. As the screwdriver has an anti-roll handle, it stays put until you need it.

Features & Benefits


• Blade is made of zinc phosphate for resistance to corrosion and impact

• Bright red and yellow colours for ease of identification

• Soft zones on handle for optimal torque transfer

Applications


• Industrial automation

• Control devices

• Manufacturing industry

How can I check the size of this tool?


This screwdriver comes with a size marking on the handle, making it a cinch to pick out the right tool for the job.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。