Wera Hexagon Screwdriver, 4 mm Tip, 173mm Overall
- RS庫存編號:
- 875-8921
- 製造零件編號:
- 05023115001
- 製造商:
- Wera
小計(1 件)*
HK$75.10
訂單超過 HK$250.00 免費送貨
有庫存
- 32 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$75.10 |
* 參考價格
- RS庫存編號:
- 875-8921
- 製造零件編號:
- 05023115001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Hexagon Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 4 mm | |
| Overall Length | 173mm | |
| Handle Material | Multi Component Plastic | |
| Blade Material | Chrome Plated | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Hexagon Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 4 mm | ||
Overall Length 173mm | ||
Handle Material Multi Component Plastic | ||
Blade Material Chrome Plated | ||
Height Safe No | ||
Standards/Approvals No | ||
Non-Sparking No | ||
豁免
- COO (Country of Origin):
- CZ
354 Screwdriver for hexagon socket screws
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Hex-Plus offers a larger contact surface within the screw head. This reduces the notching effects to a minimum and almost completely eliminates the risk of destroying the screw recess. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Hexagonal screwdriver Hex-Plus
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hex-Plus allows socket head screws to live longer
Hexagonal anti-roll feature against rolling away
354 Screwdriver for hexagon socket screws, 4 x 75 mm
相关链接
- Wera Hexagon Screwdriver 100 mm Blade, 198mm Overall
- Wera Hexagon Screwdriver 156mm Overall
- Wera Hexagon Screwdriver 145mm Overall
- Wera Hexagon Screwdriver 230mm Overall
- Wera Hexagon Screwdriver 100mm Overall
- Wera Hexagon Screwdriver 100mm Overall
- Wera Hexagon Bit Holder Screwdriver 74 mm Blade, 80mm Overall
- Wera Square Screwdriver Bit 50 mm Tip 50mm Overall