享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 件)*
HK$43.60
訂單超過 HK$250.00 免費送貨
有庫存
- 142 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$43.60 | - |
| 5 + | HK$35.80 | 17% |
* 參考價格
- RS庫存編號:
- 192-3662
- Distrelec 貨號:
- 304-14-143
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Scribe | |
| Diamond Tipped | No | |
| Retractable | No | |
| Point Type | Straight | |
| Material | Steel | |
| Overall Length | 145mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Scribe | ||
Diamond Tipped No | ||
Retractable No | ||
Point Type Straight | ||
Material Steel | ||
Overall Length 145mm | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- TR
RS PRO Carbide Tipped Scribe Tool
Introducing the RS Pro carbide tipped scribe, also referred to as a "scriber", a lightweight pointed instrument that is used for engraving a range of materials including stainless steel, glass, ceramic, silicon, silica filled plastics and more prior to cutting or working on.
This durable scribe tool features a carbide tip with a removable protective cover, ensuring a long lasting product with a high quality finish. The pen like design is just 145 mm in length and includes a pocket clip allowing you to safely store the tool in your pocket for storage when not in use, making it ideal for working on the go.
Features & Benefits
• Scribe tool with a pen like design for easy storage
• Durable carbide tip with a high quality finish
• 145 mm in length for ease of use and storage
• Pocket clip allowing you to safely store the scribe in a pocket
• Permits permanent identification of components
• This scribe weighs 36g
• Ergonomically designed for ease and comfort of use
• Removable protective cover for tip to prolong life
Applications
A scribe is a type of hand-held tool used for marking a variety of materials including architrave, skirting, doors, worktops, tiles and more. They are available in a variety of shapes and sizes to suit numerous tasks and can feature angled ends, straight ends or a combination of both.
Scribes are used by various trades including:
• Bricklayers
• Plumbers
• Technicians
• Electricians
• Carpenters
• DIY enthusiasts
Is this tip retractable?
For marking metals and other materials with smooth surfaces
Regrindable carbide tip
Hexagonal steel body with a pocket clip
Packed in vinyl pouch
Is this straight or angled?
The RS PRO carbide tipped scribe tool is straight, with a lightweight yet durable pen like design.