Transcend 128 GB MicroSDXC microSD, Class 10, A2, UHS I U3

供應短缺
由於全球供應短缺,我們不知道何時會到貨。
RS庫存編號:
175-008
製造零件編號:
TS128GUSD340S
製造商:
Transcend
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Transcend

Memory Size

128GB

Product Type

microSD

Memory Card Format

MicroSDXC

Speed Class Rating

Class 10, A2, UHS I U3

Industrial Grade

No

Adapter Included

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

NAND Type

3D NAND

Standards/Approvals

CE, RCM, FCC, UKCA, EAC

COO (Country of Origin):
TW
The Transcend Ultra Performance microSDXC 340S memory cards are compliant with the latest A2 speed class and boast excellent random read/write speeds, making them ideal for retrieving small pieces of data from random locations, and quick app launches.

Compliant with A2, U3, and V30 standards

Ideal for handheld game consoles, smartphones, tablets, and digital cameras

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。