Transcend 32 GB Industrial Grade MicroSDHC microSD, UHS I U1

小計(1 件)*

HK$786.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月31日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$786.60

* 參考價格

RS庫存編號:
175-243
製造零件編號:
TS32GUSD350V
製造商:
Transcend
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Transcend

Product Type

microSD

Memory Size

32GB

Memory Card Format

MicroSDHC

Series

USD350V

Speed Class Rating

UHS I U1

Industrial Grade

Yes

Adapter Included

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

NAND Type

3D NAND

Standards/Approvals

RCM, FCC, CE, UKCA, EAC

COO (Country of Origin):
TW
The Transcend Endurance microSDXC 350V memory cards are designed to meet the demands of write-intensive applications. To ensure the utmost level ofreliability, the High Endurance microSDXC 350V memory cards undergo extensive testing under harsh conditions to be verified waterproof, temperature resistant, static proof, X-ray proof, and shock resistant.

Ideal for dashcams, security cameras, and surveillance systems

Exceptional reliability and long-life retention

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。