Transcend 32 GB Industrial Grade MicroSDXC, MicroSDHC microSD, UHS-I
- RS庫存編號:
- 175-253
- 製造零件編號:
- TS32GUSD400I
- 製造商:
- Transcend
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 175-253
- 製造零件編號:
- TS32GUSD400I
- 製造商:
- Transcend
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Transcend | |
| Product Type | microSD | |
| Memory Size | 32GB | |
| Memory Card Format | MicroSDXC, MicroSDHC | |
| Series | USD400I | |
| Speed Class Rating | UHS-I | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | MLC | |
| Standards/Approvals | IEC 61000-4-2 (ESD), IEC 60529 (IPX7) | |
| 選取全部 | ||
|---|---|---|
品牌 Transcend | ||
Product Type microSD | ||
Memory Size 32GB | ||
Memory Card Format MicroSDXC, MicroSDHC | ||
Series USD400I | ||
Speed Class Rating UHS-I | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type MLC | ||
Standards/Approvals IEC 61000-4-2 (ESD), IEC 60529 (IPX7) | ||
- COO (Country of Origin):
- TW
The Transcend SD cards feature a global wear-leveling function and an Early Move function, ensuring data integrity and longevity. With a Read Retry function and support for SPI mode, these cards provide reliable performance for various applications. Perfect for photographers and content creators, they deliver consistent speed and durability.
Power Loss Protection function
Supports Password Protection and Secure Erase
相关链接
- Transcend 16 GB Industrial Grade MicroSDXC UHS-I
- Transcend 64 GB Industrial Grade MicroSDXC UHS-I
- Transcend 8 GB Industrial Grade MicroSDXC UHS-I
- Transcend Industrial Grade 160 GB MicroSDXC microSD, UHS 1
- Transcend Industrial Grade 64 GB MicroSDXC microSD, UHS 1
- Transcend Industrial Grade 128 GB MicroSDXC microSD, UHS 1
- Transcend Industrial Grade 256 GB MicroSDXC microSD, UHS 1
- Transcend Industrial Grade 512 GB MicroSDXC microSD, UHS 1