Kingston 256 GB Industrial Grade MicroSD microSD, Class 10, UHS-I
- RS庫存編號:
- 358-607
- 製造零件編號:
- SDCE/256GB
- 製造商:
- Kingston
小計(1 件)*
HK$1,700.90
訂單超過 HK$250.00 免費送貨
有庫存
- 16 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,700.90 |
* 參考價格
- RS庫存編號:
- 358-607
- 製造零件編號:
- SDCE/256GB
- 製造商:
- Kingston
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kingston | |
| Product Type | microSD | |
| Memory Size | 256GB | |
| Series | Endurance | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | Class 10, UHS-I | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | IEC/EN 60529 IPX7, RoHS, ISO7816-1 | |
| 選取全部 | ||
|---|---|---|
品牌 Kingston | ||
Product Type microSD | ||
Memory Size 256GB | ||
Series Endurance | ||
Memory Card Format MicroSD | ||
Speed Class Rating Class 10, UHS-I | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals IEC/EN 60529 IPX7, RoHS, ISO7816-1 | ||
The Kingston High-Endurance microSD Memory Card is meticulously engineered for high-intensity applications, ensuring reliability when it matters most. Whether utilising it for professional surveillance, dash cams, or body cams, this microSD card guarantees consistent 24/7 recording without compromise. Designed to withstand the rigours of extreme temperatures, water, and x-ray exposure, it is the perfect storage solution for demanding environments. With capacities ranging up to 256GB and a robust three-year warranty, users can have peace of mind knowing their critical recordings are safe and secure. Ideal for both home and professional use, this memory card captures high-definition footage seamlessly, making it a vital component for those who rely on continuous surveillance.
Engineered for continuous performance in high demand scenarios
Offers a three year warranty for added peace of mind
Supports seamless recording with Full HD video quality
Facilitates local storage reducing monthly cloud fees
Backed by legendary reliability for trusted performance
Designed with health monitoring tools to manage card lifespan
相关链接
- Kingston 256 GB MicroSD microSD Class 10
- Kingston 128 GB MicroSD microSD Class 10
- Kingston 32 GB MicroSD microSD Class 10
- Kingston 256 GB Industrial Grade SDXC SD Card UHS-II, Class 10
- Kingston 256 GB Industrial Grade SDXC SD Card A2 UHS-I
- Kingston 256 GB SDXC SD Card Class 10
- InnoDisk 256 GB Industrial Grade MicroSD microSD UHS 1
- Kingston 256 GB SDXC SD Card UHS-II, U3