Exascend 4 TB SSD

供應短缺
由於全球供應短缺,我們不知道何時會到貨。
RS庫存編號:
618-596
製造零件編號:
EXU2M6G04TP0C
製造商:
Exascend
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exascend

Memory Size

4TB

Product Type

SSD

Series

EXU2M6G04TP0C

X Speed Rating

20 Gbps

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

NAND Type

3D TLC

Standards/Approvals

CE, IP68, RoHS, FCC

COO (Country of Origin):
CN
The Exascend Gecko SSD designed with the needs of professional cinematography in mind, offering storage capacity of up to 4TB and a practical quick release function for easy access. It utilizes 3D TLC flash, operates at 3.3V ±5% input voltage, and consumes less than 8W when active and less than 1W when idle.

Waterproof

Dust-resistant

Weatherproof

Impact-resistant

X-ray-safe

Magnetic-resistant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。