Transcend 64 GB Industrial Grade SDXC SD Card, Class 10
- RS庫存編號:
- 124-9656
- Distrelec 貨號:
- 302-49-317
- 製造零件編號:
- TS64GSDXC10M
- 製造商:
- Transcend
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 124-9656
- Distrelec 貨號:
- 302-49-317
- 製造零件編號:
- TS64GSDXC10M
- 製造商:
- Transcend
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Transcend | |
| Product Type | SD Card | |
| Memory Size | 64GB | |
| Series | SDC10M | |
| Memory Card Format | SDXC | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | MLC | |
| Standards/Approvals | CE, RoHS, BSMI, FCC | |
| 選取全部 | ||
|---|---|---|
品牌 Transcend | ||
Product Type SD Card | ||
Memory Size 64GB | ||
Series SDC10M | ||
Memory Card Format SDXC | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type MLC | ||
Standards/Approvals CE, RoHS, BSMI, FCC | ||
- COO (Country of Origin):
- TW
Transcend SDC10M Series SD Card, 64GB Capacity, Class 10 Speed Rating - TS64GSDXC10M
This SD card is an industrial-grade storage solution, designed for high-performance applications. With a capacity of 64GB, this SDXC card offers substantial space for data storage. The dimensions of the card are 24mm x 32mm x 2.1mm, making it compact and easy to integrate into various devices. It operates effectively within a temperature range of -25°C to +85°C, ensuring reliability under challenging conditions.
Features & Benefits
• MLC NAND flash storage enhances durability and stability
• Class 10 memory card supports high-speed data transfer
• Mechanical write protection switch prevents unwanted data alteration
• Built-in ECC detects and corrects transfer errors
• Complies with SD Specification Ver. 3.0 for broader compatibility
• Temperature-resistant card performs well in extreme environments
Applications
• Used in industrial automation devices for reliable data storage
• Ideal for robotics and machinery requiring high-capacity memory
• Suitable for professional cameras capturing high-resolution images
• Utilised in sophisticated electronic systems needing consistent performance
What are the advantages of using MLC NAND flash storage in this card?
MLC NAND flash storage provides enhanced endurance and stability, making it suitable for industrial applications that require long-term reliability and performance. This type of memory is designed to withstand a higher number of write cycles compared to standard flash storage, ensuring data integrity over time.
How does the mechanical write protection switch improve data security?
The mechanical write protection switch is a critical feature that prevents accidental data deletion or modification. It ensures that important data remains intact, ideal for environments where data integrity is paramount.
What should I consider regarding temperature operations for this card?
This card operates effectively between -25°C and +85°C, making it suitable for use in both cold and hot environments. It is particularly valuable in industrial settings where temperature fluctuations are common, ensuring consistent performance regardless of external conditions.
相关链接
- Transcend 64 GB Industrial Grade SDXC Class 10, Class 1
- Transcend 64 GB Industrial Grade SDXC SD Card
- Transcend 128 GB SDXC SD Card, Class 10
- Transcend 256 GB SDXC SD Card, Class 10
- Transcend 512 GB Industrial Grade SDXC SD Card
- Transcend 256 GB Industrial Grade SDXC SD Card
- Transcend 64 GB SDXC U3, Class 10
- Transcend 64 GB Industrial Grade SDXC SD Card, UHS 1