ATP Industrial Grade 16 GB MicroSDHC microSD, UHS-I, U3, Class 10
- RS庫存編號:
- 206-9181
- 製造零件編號:
- AF16GUD4A-BBBIM
- 製造商:
- ATP
供應短缺
由於全球供應短缺,我們不知道何時會到貨。
- RS庫存編號:
- 206-9181
- 製造零件編號:
- AF16GUD4A-BBBIM
- 製造商:
- ATP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ATP | |
| Product Type | microSD | |
| Memory Size | 16GB | |
| Memory Card Format | MicroSDHC | |
| Speed Class Rating | UHS-I, U3, Class 10 | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| NAND Type | 3D (SLC Mode) | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 ATP | ||
Product Type microSD | ||
Memory Size 16GB | ||
Memory Card Format MicroSDHC | ||
Speed Class Rating UHS-I, U3, Class 10 | ||
Industrial Grade Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
NAND Type 3D (SLC Mode) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The ATP microSD card is a tiny yet feature-rich and reliable removable storage solution used extensively in data logging, navigation and surveillance systems, in-vehicle infotainment (IVI), drive recorders, and other demanding applications.
Dynamic data refresh
Power failure protection
Industrial temperature
相关链接
- ATP Industrial Grade 16 GB MicroSDHC microSD Class 10, UHS-I
- ATP Industrial Grade 8 GB MicroSDHC microSD UHS-I, U3
- ATP Industrial Grade 32 GB MicroSDHC microSD Class 10, UHS-I
- ATP Industrial Grade 8 GB MicroSDHC microSD U3, UHS-I
- ATP Industrial Grade 64 GB MicroSDXC microSD Class 10, U3
- Transcend 8 GB MicroSDHC microSD UHS I U1, Class 10
- Verbatim Industrial Grade 32 GB MicroSDHC microSD UHS 1 U3
- InnoDisk Industrial Grade 4 GB MicroSDHC microSD U3, Class 10