InnoDisk Industrial Grade 1 GB MicroSDHC microSD, Class 6 UHS I, U1
- RS庫存編號:
- 206-9302
- 製造零件編號:
- DS2M-01GI81AW2SB
- 製造商:
- InnoDisk
供應短缺
由於全球供應短缺,我們不知道何時會到貨。
- RS庫存編號:
- 206-9302
- 製造零件編號:
- DS2M-01GI81AW2SB
- 製造商:
- InnoDisk
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | InnoDisk | |
| Product Type | microSD | |
| Memory Size | 1GB | |
| Memory Card Format | MicroSDHC | |
| Speed Class Rating | Class 6 UHS I, U1 | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | SLC | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 InnoDisk | ||
Product Type microSD | ||
Memory Size 1GB | ||
Memory Card Format MicroSDHC | ||
Speed Class Rating Class 6 UHS I, U1 | ||
Industrial Grade Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type SLC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Innodisk microSD supports ruggedized applications in the embedded fields. The card is built with SLC (Single Level Cell) flash, delivering the most reliable MicroSD card with outstanding performance and excellent endurance.
Excellent data transfer speed
Power cycling enhanced
相关链接
- InnoDisk Industrial Grade 4 GB MicroSDHC microSD Class 10, UHS-I
- InnoDisk Industrial Grade 2 GB MicroSDHC microSD U1
- InnoDisk Industrial Grade 16 GB MicroSDHC microSD U1, Class 10
- InnoDisk Industrial Grade 8 GB MicroSDHC microSD U1, Class 10
- InnoDisk Industrial Grade 4 GB MicroSDHC microSD UHS-I, U1
- InnoDisk Industrial Grade 32 GB MicroSDHC microSD Class 10, U1
- InnoDisk Industrial Grade 8 GB MicroSDHC microSD Class 10, UHS-I
- Transcend 8 GB MicroSDHC microSD UHS I U1, Class 10